This is a 0.68uH RF molded inductor with a 10% tolerance and a maximum DC current of 0.23A. It has a maximum DC resistance of 0.5 ohms and a minimum quality factor of 45. The inductor's self resonant frequency is a minimum of 160MHz and it is tested at a frequency of 25MHz. The inductor measures 2.79mm in length, 1.78mm in height, and 3.94mm in depth. It is rated for operation between -55C and 125C.
Coast Advanced Chip Magnetics 8023 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 160MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 8023 to view detailed technical specifications.
No datasheet is available for this part.