The 8040 inductor from Coast Advanced Chip Magnetics is a surface mount RF inductor with a molded protection style. It has an inductance of 18uH with a tolerance of 10% and a maximum DC current of 0.075A. The inductor's DC resistance is maximally 4.4mΩ and it has a minimum quality factor of 32. The self resonant frequency is minimally 21MHz. The inductor measures 2.79mm in length, 1.78mm in height, and 3.94mm in depth. It operates within a temperature range of -55°C to 125°C.
Coast Advanced Chip Magnetics 8040 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.075A |
| Max DC Resistance | 4.4Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 21MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 8040 to view detailed technical specifications.
No datasheet is available for this part.