Surface mount fixed inductor with 0.022µH inductance and 10% tolerance, tested at 100MHz. Features a molded protection style, 0.75A maximum DC current rating, and 0.04Ω maximum DC resistance. Offers a minimum quality factor of 45 and a minimum self-resonant frequency of 1400MHz. Operates across a temperature range of -55°C to 125°C, with dimensions of 2.79mm length, 1.78mm height, and 2.67mm depth.
Coast Advanced Chip Magnetics 8054 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1400MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 8054 to view detailed technical specifications.
No datasheet is available for this part.