Surface mount fixed RF inductor featuring 0.82µH inductance with a 10% tolerance, tested at 25MHz. This molded component offers a maximum DC current rating of 0.23A and a maximum DC resistance of 0.5Ω. It boasts a minimum quality factor of 45 and a minimum self-resonant frequency of 1580MHz, operating within a temperature range of -55°C to 125°C. Dimensions are 2.79mm L x 1.78mm H x 2.67mm D.
Coast Advanced Chip Magnetics 8073 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1580MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 8073 to view detailed technical specifications.
No datasheet is available for this part.