The 2.2uH surface mount fixed inductor from Coast Advanced Chip Magnetics has a molded protection style and a minimum quality factor of 38. It operates at a minimum operating temperature of -55C and a maximum operating temperature of 125C. The inductor has a maximum DC current of 0.13A and a maximum DC resistance of 1.5 ohms. It is designed for use in RF applications and has a minimum self resonant frequency of 85MHz.
Coast Advanced Chip Magnetics 8078 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 85MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics 8078 to view detailed technical specifications.
No datasheet is available for this part.