The C5006 is a wirewound RF inductor from Coast Advanced Chip Magnetics with an inductance of 0.027uH and a tolerance of 10%. It has a maximum DC current rating of 0.63A and a maximum DC resistance of 0.05 ohms. The inductor has a minimum quality factor of 36 and a minimum self-resonant frequency of 850MHz. The device is designed for surface mount applications and has a product length of 2.79mm, a height of 2.16mm, and a product depth of 3.94mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Coast Advanced Chip Magnetics C5006 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.027uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.63A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 850MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coast Advanced Chip Magnetics C5006 to view detailed technical specifications.
No datasheet is available for this part.