The C5019 is a 0.33uH wirewound RF inductor from Coast Advanced Chip Magnetics. It has a tolerance of 10% and is tested at 50MHz. The inductor can handle a maximum DC current of 230mA and has a maximum DC resistance of 350mΩ. The quality factor is a minimum of 41, and the self resonant frequency is a minimum of 250MHz. The inductor is available in a surface mount package with dimensions of 2.79x2.16x3.94mm. It operates over a temperature range of -55°C to 125°C.
Coast Advanced Chip Magnetics C5019 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 41 |
| Minimum Self Resonant Frequency | 250MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coast Advanced Chip Magnetics C5019 to view detailed technical specifications.
No datasheet is available for this part.