The C5020A is a 0.39uH wirewound RF inductor with a tolerance of 10% and a maximum DC current of 0.2A. It has a maximum DC resistance of 0.52 ohms and a minimum quality factor of 38. The inductor is designed for surface mount applications and has a product length of 2.79mm, height of 2.16mm, and product depth of 3.94mm. The operating temperature range is -55C to 125C.
Coast Advanced Chip Magnetics C5020A technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.52Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 210MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics C5020A to view detailed technical specifications.
No datasheet is available for this part.