The C5020F is a surface mount fixed inductor from Coast Advanced Chip Magnetics. It features a wirewound construction with a nominal inductance of 0.39uH and a tolerance of 10%. The inductor is designed for use in RF applications and has a minimum quality factor of 38 and a minimum self resonant frequency of 210MHz. The device is rated for a maximum DC current of 0.2A and has a maximum DC resistance of 0.52 ohms. It measures 2.79mm in length, 2.16mm in height, and 3.94mm in depth, and operates over a temperature range of -55 to 125 degrees Celsius.
Coast Advanced Chip Magnetics C5020F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.52Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 210MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coast Advanced Chip Magnetics C5020F to view detailed technical specifications.
No datasheet is available for this part.