The C5021 is a wirewound RF inductor with an inductance of 0.47uH and a tolerance of 10%. It has a maximum DC current rating of 0.19A and a maximum DC resistance of 0.58. The inductor has a minimum quality factor of 38 and a minimum self resonant frequency of 210M. It measures 2.79mm in length, 2.16mm in height, and 3.94mm in depth. The C5021 operates over a temperature range of -55C to 125C.
Coast Advanced Chip Magnetics C5021 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 0.58Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 210MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coast Advanced Chip Magnetics C5021 to view detailed technical specifications.
No datasheet is available for this part.