This wirewound inductor is a surface mount component with an inductance of 0.68uH and a tolerance of 10%. It has a maximum DC current rating of 0.17A and a maximum DC resistance of 0.67 ohms. The inductor's minimum quality factor is 42 and its minimum self resonant frequency is 150MHz. The product measures 2.79mm in length, 2.16mm in height, and 3.94mm in depth. It operates over a temperature range of -55C to 125C.
Coast Advanced Chip Magnetics C5023A technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 0.67Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 150MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics C5023A to view detailed technical specifications.
No datasheet is available for this part.