The C5023F is a surface mount fixed inductor with a wirewound technology and 0.68uH inductance. It features a 10% tolerance and can handle a maximum DC current of 0.17A. The inductor has a maximum DC resistance of 0.67 and a minimum quality factor of 42. It operates over a temperature range of -55°C to 125°C and has a product length of 2.79, height of 2.16, and product depth of 3.94.
Coast Advanced Chip Magnetics C5023F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 0.67Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 150MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coast Advanced Chip Magnetics C5023F to view detailed technical specifications.
No datasheet is available for this part.