The C5031A is a wirewound RF inductor with an inductance of 3.3uH and a tolerance of 10%. It has a maximum DC current rating of 0.1A and a maximum DC resistance of 2.1R. The inductor's quality factor is a minimum of 38, and its self-resonant frequency is a minimum of 46MHz. The C5031A is designed for surface mount applications and has a product length of 2.79mm, a height of 2.16mm, and a product depth of 3.94mm. It operates over a temperature range of -55°C to 125°C.
Coast Advanced Chip Magnetics C5031A technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 46MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics C5031A to view detailed technical specifications.
No datasheet is available for this part.