This wirewound RF inductor features an inductance of 3.3uH with a tolerance of 10%. It has a maximum DC current rating of 0.1A and a maximum DC resistance of 2.1 ohms. The inductor's minimum quality factor is 38 and its minimum self-resonant frequency is 46MHz. It measures 2.79mm in length, 2.16mm in height, and 3.94mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Coast Advanced Chip Magnetics C5031F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 46MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coast Advanced Chip Magnetics C5031F to view detailed technical specifications.
No datasheet is available for this part.