The C5041 is a 0.018uH wirewound RF inductor with a tolerance of 10%. It has a minimum quality factor of 45 and a minimum self resonant frequency of 1270MHz. The inductor is designed for surface mount applications and has a product length of 2.79mm, height of 2.16mm, and product depth of 3.94mm. It operates over a temperature range of -55°C to 125°C.
Coast Advanced Chip Magnetics C5041 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.018uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.63A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1270MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coast Advanced Chip Magnetics C5041 to view detailed technical specifications.
No datasheet is available for this part.