Coast Advanced Chip Magnetics C5046A technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.46A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 852MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics C5046A to view detailed technical specifications.
No datasheet is available for this part.