This 0.33uH wirewound inductor is designed for RF applications with a tolerance of 10% and a maximum DC current rating of 0.23A. The inductor has a maximum DC resistance of 0.35 ohms and a minimum quality factor of 41. It operates over a temperature range of -55C to 125C.
Coast Advanced Chip Magnetics C5056 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 41 |
| Minimum Self Resonant Frequency | 250MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coast Advanced Chip Magnetics C5056 to view detailed technical specifications.
No datasheet is available for this part.