This 0.33uH wirewound RF inductor has a tolerance of 10% and is tested at 50MHz. It can handle a maximum DC current of 0.23A and has a maximum DC resistance of 0.35Ω. The inductor has a minimum quality factor of 41 and a minimum self resonant frequency of 250MHz. It measures 2.79mm in length, 2.16mm in height, and 3.94mm in depth. The operating temperature range is from -55°C to 125°C.
Coast Advanced Chip Magnetics C5056A technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 41 |
| Minimum Self Resonant Frequency | 250MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics C5056A to view detailed technical specifications.
No datasheet is available for this part.