The C5057A is a surface mount wirewound inductor with a nominal inductance of 0.39uH and a tolerance of 10%. It features a minimum quality factor of 38 and a minimum self resonant frequency of 210M. The inductor has a maximum DC current rating of 0.2A and a maximum DC resistance of 0.52 ohms. It is rated for operation over a temperature range of -55 to 125 degrees Celsius.
Coast Advanced Chip Magnetics C5057A technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.52Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 210MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics C5057A to view detailed technical specifications.
No datasheet is available for this part.