Coast Advanced Chip Magnetics M83446/08-37 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.087A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 33MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Coast Advanced Chip Magnetics M83446/08-37 to view detailed technical specifications.
No datasheet is available for this part.