Coast Advanced Chip Magnetics M83446/11-111F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.94 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 24 |
| Rated Current-Max | 0.045 |
| Test Frequency | 0.25 |
| Self Resonance Frequency | 1.7 |
| Quality Factor-Min (at L-nom) | 75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coast Advanced Chip Magnetics M83446/11-111F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.