Cobham 1N4570AUR-1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham 1N4570AUR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.