Cobham 1N831B technical specifications.
| Max Operating Temperature | 150 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham 1N831B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.