Cobham 5242300 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5242300 to view detailed technical specifications.
No datasheet is available for this part.