Cobham 5962-0920102KXA technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFM-T6 |
| Pin Count | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham 5962-0920102KXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.