Cobham 5962-0920401KXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 96 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F96 |
| Pin Count | 96 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-PRF-38534 Class K |
| Number of Channels | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962-0920401KXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.