Cobham 5962-0920702KYC technical specifications.
| Number of Terminals | 5 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-STD-883 |
| Dropout Voltage1-Max | 1.05 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962-0920702KYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.