The 5962-9477501HXC is a MIL-STD-1553 serial IO/communication controller from Cobham, operating within a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 20mA. The device is packaged in a QIP-90 format and is compliant with MIL-STD-883 screening level. It is designed for use in high-reliability applications.
Cobham 5962-9477501HXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 90 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQIP-P90 |
| Width | 33.02 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962-9477501HXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.