Cobham 5962-9550501HYC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F22 |
| Pin Count | 22 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Screening Level | MIL-PRF-38534 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962-9550501HYC to view detailed technical specifications.
No datasheet is available for this part.