Microcontroller, 16-Bit, 8096 CPU, 20MHz, CMOS
Cobham 5962F0252301Q9A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 5 |
| Bit Size | 16 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 1000 |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962F0252301Q9A to view detailed technical specifications.
No datasheet is available for this part.