16-bit microcontroller operating at a maximum clock frequency of 20MHz. Features a 16-bit external data bus and 16-bit address bus, with 24 I/O lines. Housed in a 68-terminal CQFP package (S-CQFP-F68) with a QUAD terminal position. Designed for a wide operating temperature range from -55°C to 125°C, with a nominal supply voltage of 5V (4.5V to 5.5V). This MILITARY temperature grade component meets MIL-PRF-38535 Class Q screening.
Cobham 5962F0252301QXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F68 |
| Width | 23.05 |
| Length | 23.05 |
| Pin Count | 68 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962F0252301QXA to view detailed technical specifications.
No datasheet is available for this part.