This 68-terminal quad QFP microcontroller features a 16-bit architecture with a maximum operating temperature of 125 degrees Celsius. The device operates within a temperature range of -40 to 125 degrees Celsius and has a nominal supply voltage of 5 volts. The microcontroller has 1000 bytes of RAM and 0 words of ROM, with a maximum supply current of 110 milliamps. It is classified as an automotive temperature grade device and meets the screening level requirements of 38535V, 38534K, and 883S.
Cobham 5962F0252302VXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F68 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Bit Size | 16 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 1000 |
| Screening Level | 38535V;38534K;883S |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962F0252302VXA to view detailed technical specifications.
No datasheet is available for this part.