8-bit CMOS microcontroller operating at a maximum clock frequency of 20MHz. Features 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Housed in a 40-pin side-brazed CDIP package (R-CDIP-T40) with a 0.100-inch pitch. Designed for military temperature grades, with an operating range from -55°C to 125°C. Supports a nominal supply voltage of 5V, with a range of 4.5V to 5.5V. Includes PWM channels. Screened to MIL-PRF-38535 Class Q standards.
Cobham 5962F9563801QQC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 50.8 |
| Pin Count | 40 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962F9563801QQC to view detailed technical specifications.
No datasheet is available for this part.