8-Bit Microcontroller, operating at a maximum clock frequency of 20MHz. Features 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Housed in a 44-terminal CDFP44 package with a 0.025-inch pitch, measuring 17.018mm wide by 20.32mm long. Designed for military temperature grades, with a minimum operating temperature of -55°C and a maximum of 125°C. Supply voltage ranges from 4.5V to 5.5V, with a nominal of 5V. Includes PWM channels and meets MIL-PRF-38535 Class Q screening levels.
Cobham 5962G9563801QYC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F44 |
| Width | 17.018 |
| Length | 20.32 |
| Pin Count | 44 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | 3A001.A.1.A |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962G9563801QYC to view detailed technical specifications.
No datasheet is available for this part.