This 14-pin DFP package AND gate IC from Cobham operates over a military-grade temperature range of -55°C to 125°C. It can be supplied with a voltage between 3V and 5.5V, with a nominal voltage of 5V. The IC has a propagation delay of 17ns and features two inputs. It is screened to MIL-PRF-38535 Class V standards.
Cobham 5962G9651803VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 6.475 |
| Length | 8.626 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | AC |
| Propagation Delay (tpd) | 17 |
| Number of Inputs | 2 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | 3A001.A.1.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962G9651803VXC to view detailed technical specifications.
No datasheet is available for this part.