Cobham 5962H0724201QYC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Screening Level | MIL-PRF-38535 Class Q |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962H0724201QYC to view detailed technical specifications.
No datasheet is available for this part.