This 16-pin dual operational amplifier from Cobham features a voltage-feedback architecture and a minimum voltage gain of 31620. The device operates within a temperature range of -55°C to 125°C and has a maximum supply current of 5.5mA. The amplifier is available in a SOP16 package and is suitable for military applications.
Cobham 5962H1024101KXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 5.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 31620 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | 38535V;38534K;883S |
| Slew Rate-Min | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962H1024101KXC to view detailed technical specifications.
No datasheet is available for this part.