8-bit CMOS microcontroller operating at a maximum clock frequency of 20MHz. Features 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Housed in a 40-terminal CDIP package (R-CDIP-T40) with a 0.100-inch pitch, measuring 15.24mm wide and 50.8mm long. Designed for military temperature grade applications, with a minimum operating temperature of -55°C and a maximum of 125°C, and a nominal supply voltage of 5V (4.5V to 5.5V). Includes PWM channels and meets MIL-PRF-38535 Class V screening.
Cobham 5962H9563801VQA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 50.8 |
| Pin Count | 40 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | 3A001.A.1.A |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962H9563801VQA to view detailed technical specifications.
No datasheet is available for this part.