Cobham 5962H9563801VYC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQFP-F44 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| Screening Level | 38535V;38534K;883S |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962H9563801VYC to view detailed technical specifications.
No datasheet is available for this part.