Cobham 5962H9658001QEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | R-S LATCH |
| Number of Bits | 1 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 50 |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962H9658001QEA to view detailed technical specifications.
No datasheet is available for this part.