This 16-channel dual flip-flop is a logic IC with a maximum operating temperature of 125 degrees Celsius and a supply voltage range of 4.5 to 5.5 volts. It has a propagation delay of 18 units and a maximum output current of 0.012 amperes. The device is packaged in a R-XDFP-F16 package type and is suitable for use in military-grade applications. The flip-flop has a true output polarity and a load capacitance of 50 units. It is screened to level 38535Q/M, 38534H, and 883B.
Cobham 5962H9658001QXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Width | 6.731 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | R-S LATCH |
| Family | AC |
| Propagation Delay (tpd) | 18 |
| Number of Bits | 2 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | LOW LEVEL |
| Eccn Code | 3A001.A.1.A |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962H9658001QXC to view detailed technical specifications.
No datasheet is available for this part.