This 16-terminal dual-in-line logic IC from Cobham operates within a military temperature grade and features a nominal supply voltage of 5V. The device is packaged in a 16-pin R-XDIP-T16 and is designed for use in high-reliability applications. The IC is rated for operation between -55°C and 125°C, making it suitable for use in extreme environments. The device has been screened to level 38535Q/M and 883B, ensuring high reliability and quality.
Cobham 5962H9658401QEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | ADDER/SUBTRACTOR |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962H9658401QEA to view detailed technical specifications.
No datasheet is available for this part.