The 5962L9960704TUX is a 36-pin standard SRAM IC with a temperature grade of AUTOMOTIVE and a JEDEC package code of R-CDFP-F36. It operates within a temperature range of -40 to 125 degrees Celsius and has a supply voltage of 3.3V, 3.6V, and 3V. The IC has a parallel interface and a maximum access time of 20ns. It is manufactured by Cobham and meets the screening level of MIL-PRF-38535 Class T.
Cobham 5962L9960704TUX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F36 |
| Width | 12.192 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 20 |
| Screening Level | MIL-PRF-38535 Class T |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962L9960704TUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.