8-Bit Registered Bus Transceiver, AC Series, CMOS logic IC. Features true output, bidirectional data flow, and positive edge triggering. Operates across a -55°C to 125°C temperature range with a nominal supply voltage of 3.3V. Housed in a 56-terminal ceramic CDFP package, meeting MIL-PRF-38535 Class V screening.
Cobham 5962R0623401VXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F56 |
| Width | 9.652 |
| Length | 18.542 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class V |
| Control Type | COMMON CONTROL |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962R0623401VXA to view detailed technical specifications.
No datasheet is available for this part.