Cobham 5962R8864405-YC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F36 |
| Width | 19.05 |
| Length | 45.72 |
| Pin Count | 36 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Screening Level | MIL-STD-883 Class Q |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962R8864405-YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.