This 16-terminal dual J-KBAR flip-flop IC operates within a temperature range of -55 to 125 degrees Celsius. It is designed to function with a supply voltage between 3.6 and 5.5 volts. The device features a propagation delay of 31 units and supports a logic IC type of J-KBAR FLIP-FLOP. It is classified under the AC family and has a screening level of MIL-PRF-38535 Class V, indicating its military-grade quality. The IC is packaged in a DFP-16 format.
Cobham 5962R9654003VXX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.731 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 31 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 Class V |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962R9654003VXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.