16-bit microcontroller featuring a 20MHz clock speed and CMOS technology. This QFP-68 packaged device offers 32 I/O lines, 16-bit external data and address buses, and supports PWM channels. Operating across an extended temperature range of -40°C to 125°C, it is designed for automotive applications with a nominal supply voltage of 5V. The component adheres to MIL-PRF-38535 Class Q screening.
Cobham 5962R9858302QXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F68 |
| Width | 23.05 |
| Length | 23.05 |
| Pin Count | 68 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962R9858302QXA to view detailed technical specifications.
No datasheet is available for this part.