16-bit microcontroller featuring a 20MHz clock speed and CMOS technology. This QFP-68 packaged component offers 32 I/O lines, 16-bit external data and address bus widths, and supports PWM channels. Operating across an automotive temperature range from -40°C to 125°C, it requires a nominal 5V supply voltage (4.5V-5.5V). The 68-terminal device conforms to JEDEC package code S-XQFP-F68 and meets MIL-PRF-38535 Class V screening.
Cobham 5962R9858302VXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F68 |
| Width | 23.05 |
| Length | 23.05 |
| Pin Count | 68 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham 5962R9858302VXA to view detailed technical specifications.
No datasheet is available for this part.