Cobham 91150RK-SP technical specifications.
| Capacitance | 150pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cobham 91150RK-SP to view detailed technical specifications.
No datasheet is available for this part.