Cobham 91220RK-SP7 technical specifications.
| Capacitance | 220pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cobham 91220RK-SP7 to view detailed technical specifications.
No datasheet is available for this part.